1123655-1 | ||
---|---|---|
DigiKey Part Number | A117813TR-ND - Tape & Reel (TR) A117813CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1123655-1 | |
Description | CONN MAG TERM 16-26AWG CRIMP | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 16-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1123655-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-26 AWG | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.62680 | ¥65.67 |
50 | ¥2.57280 | ¥128.64 |
100 | ¥2.19930 | ¥219.93 |
250 | ¥1.97944 | ¥494.86 |
500 | ¥1.86926 | ¥934.63 |
1,000 | ¥1.63842 | ¥1,638.42 |
2,500 | ¥1.62742 | ¥4,068.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.46248 | ¥7,312.40 |
10,000 | ¥1.36091 | ¥13,609.10 |