1-171370-2 | |
---|---|
DigiKey Part Number | A116788-ND |
Manufacturer | |
Manufacturer Product Number | 1-171370-2 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-171370-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Magnetic Wire | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 2.30mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥11.10100 | ¥111.01 |
25 | ¥10.68640 | ¥267.16 |
50 | ¥10.58280 | ¥529.14 |
100 | ¥9.55080 | ¥955.08 |
250 | ¥9.24104 | ¥2,310.26 |
500 | ¥8.41484 | ¥4,207.42 |
1,000 | ¥7.53728 | ¥7,537.28 |
2,500 | ¥7.02104 | ¥17,552.60 |