1-171370-1 | |
---|---|
DigiKey Part Number | A116787-ND |
Manufacturer | |
Manufacturer Product Number | 1-171370-1 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-171370-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Magnetic Wire | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 2.30mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Thermoplastic | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.15800 | ¥181.58 |
25 | ¥18.06240 | ¥451.56 |
50 | ¥17.87880 | ¥893.94 |
100 | ¥16.40480 | ¥1,640.48 |
250 | ¥16.31268 | ¥4,078.17 |
500 | ¥14.83798 | ¥7,418.99 |
1,000 | ¥13.27128 | ¥13,271.28 |
2,500 | ¥12.25751 | ¥30,643.78 |