171370-3 | |
---|---|
DigiKey Part Number | A106983-ND |
Manufacturer | |
Manufacturer Product Number | 171370-3 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 171370-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Magnetic Wire | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.81300 | ¥118.13 |
25 | ¥11.37200 | ¥284.30 |
50 | ¥11.26220 | ¥563.11 |
100 | ¥10.16380 | ¥1,016.38 |
250 | ¥9.83424 | ¥2,458.56 |
500 | ¥8.95526 | ¥4,477.63 |
1,000 | ¥8.02127 | ¥8,021.27 |
2,500 | ¥7.47186 | ¥18,679.65 |