




103673-4 | |
|---|---|
DigiKey Part Number | A28584-ND |
Manufacturer | |
Manufacturer Product Number | 103673-4 |
Description | CONN HEADER R/A 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103673-4 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Last Time Buy | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103673-4 | TE Connectivity AMP Connectors | 7,618 | A33847-ND | ¥11.58000 | Direct |
| 0705530004 | Molex | 6,920 | WM4903-ND | ¥13.15000 | Similar |
| 0705530109 | Molex | 1,703 | WM4156-ND | ¥23.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 35 | ¥11.86600 | ¥415.31 |
| 105 | ¥10.97905 | ¥1,152.80 |
| 525 | ¥9.79941 | ¥5,144.69 |
| 1,015 | ¥9.35410 | ¥9,494.41 |
| 5,005 | ¥8.35876 | ¥41,835.59 |
| 10,010 | ¥7.96027 | ¥79,682.30 |











