5-103959-4 | ||
---|---|---|
DigiKey Part Number | A123225-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103959-4 | |
Description | CONN RCPT 5POS IDC 26-30AWG TIN | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103959-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.84900 | ¥188.49 |
44 | ¥18.75455 | ¥825.20 |
88 | ¥18.56250 | ¥1,633.50 |
132 | ¥17.03189 | ¥2,248.21 |
264 | ¥16.93614 | ¥4,471.14 |
528 | ¥15.40511 | ¥8,133.90 |
1,012 | ¥13.77848 | ¥13,943.82 |
2,508 | ¥12.72599 | ¥31,916.78 |