100616-1 | ||
---|---|---|
DigiKey Part Number | A104931-ND | |
Manufacturer | ||
Manufacturer Product Number | 100616-1 | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 100616-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 47.2µin (1.20µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥10.66600 | ¥106.66 |
25 | ¥10.35400 | ¥258.85 |
50 | ¥10.24840 | ¥512.42 |
100 | ¥9.51270 | ¥951.27 |
250 | ¥9.35516 | ¥2,338.79 |
500 | ¥8.51438 | ¥4,257.19 |
1,000 | ¥7.62091 | ¥7,620.91 |
2,500 | ¥7.04275 | ¥17,606.88 |