1986775-6 | ||
---|---|---|
DigiKey Part Number | A120496-ND | |
Manufacturer | ||
Manufacturer Product Number | 1986775-6 | |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1986775-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.90000 | ¥33.90 |
10 | ¥30.20200 | ¥302.02 |
25 | ¥30.05280 | ¥751.32 |
100 | ¥26.81500 | ¥2,681.50 |
300 | ¥26.66123 | ¥7,998.37 |
500 | ¥24.65776 | ¥12,328.88 |
1,000 | ¥22.03783 | ¥22,037.83 |