
1-968849-2 | |
|---|---|
DigiKey Part Number | 17-1-968849-2TR-ND - Tape & Reel (TR) 17-1-968849-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968849-2 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968849-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥10.46900 | ¥104.69 |
| 25 | ¥9.80760 | ¥245.19 |
| 50 | ¥9.33960 | ¥466.98 |
| 100 | ¥8.89300 | ¥889.30 |
| 250 | ¥8.33560 | ¥2,083.90 |
| 500 | ¥7.93752 | ¥3,968.76 |
| 1,000 | ¥7.55861 | ¥7,558.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥6.45802 | ¥29,061.09 |
| 9,000 | ¥6.15010 | ¥55,350.90 |
| 13,500 | ¥6.03959 | ¥81,534.46 |












