



1-967281-1 | |
|---|---|
DigiKey Part Number | A124357-ND |
Manufacturer | |
Manufacturer Product Number | 1-967281-1 |
Description | CONN RCPT HSG 42POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967281-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥43.39800 | ¥433.98 |
| 25 | ¥40.67920 | ¥1,016.98 |
| 50 | ¥38.73580 | ¥1,936.79 |
| 195 | ¥35.18800 | ¥6,861.66 |
| 390 | ¥33.50910 | ¥13,068.55 |
| 585 | ¥32.56455 | ¥19,050.26 |
| 1,170 | ¥31.01194 | ¥36,283.97 |
| 2,535 | ¥30.27779 | ¥76,754.20 |











