1-966067-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-966067-8
1-966067-8
1-966067-8

1-966067-8

DigiKey Part Number
A135017-ND
Manufacturer
Manufacturer Product Number
1-966067-8
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1-966067-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
24.00mm
Length - Pin
18.00mm
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.99400¥29.94
25¥2.80480¥70.12
50¥2.67100¥133.55
100¥2.54290¥254.29
250¥2.38360¥595.90
500¥2.26980¥1,134.90
1,000¥2.16130¥2,161.30
2,500¥2.02592¥5,064.80
Manufacturers Standard Package