




1-881545-1 | |
|---|---|
DigiKey Part Number | A107340-ND |
Manufacturer | |
Manufacturer Product Number | 1-881545-1 |
Description | AMP SHUNT ASS'Y |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-881545-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.228" (5.80mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.57900 | ¥15.79 |
| 25 | ¥1.47840 | ¥36.96 |
| 50 | ¥1.40580 | ¥70.29 |
| 100 | ¥1.33880 | ¥133.88 |
| 250 | ¥1.25496 | ¥313.74 |
| 500 | ¥1.19494 | ¥597.47 |
| 1,000 | ¥1.13779 | ¥1,137.79 |
| 2,500 | ¥1.06646 | ¥2,666.15 |











