1-87631-7 | ||
---|---|---|
DigiKey Part Number | A25870-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-87631-7 | |
Description | CONN RCPT HSG 22POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-87631-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥34.58500 | ¥345.85 |
25 | ¥33.67720 | ¥841.93 |
50 | ¥32.95160 | ¥1,647.58 |
100 | ¥30.96040 | ¥3,096.04 |
250 | ¥30.77908 | ¥7,694.77 |
500 | ¥28.78764 | ¥14,393.82 |
1,000 | ¥25.70965 | ¥25,709.65 |
2,500 | ¥23.89912 | ¥59,747.80 |