1-84953-6 | ||
---|---|---|
DigiKey Part Number | A100322TR-ND - Tape & Reel (TR) A100322CT-ND - Cut Tape (CT) A100322DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-84953-6 | |
Description | CONN FPC TOP 16POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-84953-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥9.10651 | ¥10,927.81 |
3,600 | ¥8.41567 | ¥30,296.41 |
6,000 | ¥8.16446 | ¥48,986.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.74900 | ¥127.49 |
25 | ¥12.37320 | ¥309.33 |
50 | ¥12.24680 | ¥612.34 |
100 | ¥11.36750 | ¥1,136.75 |
250 | ¥11.17916 | ¥2,794.79 |
500 | ¥10.17418 | ¥5,087.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.76000 | ¥147.60 |
25 | ¥14.13000 | ¥353.25 |
50 | ¥13.81640 | ¥690.82 |
100 | ¥13.18910 | ¥1,318.91 |
250 | ¥11.93276 | ¥2,983.19 |
500 | ¥10.99068 | ¥5,495.34 |