SSM2537ACBZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-SSM2537ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2537ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM2537ACBZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM2537ACBZ-R7 | |
Description | IC AMP CLASS D MONO 2.7W 8WLCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM2537ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.2x1.2) | |
Package / Case | 9-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27500 | ¥242.75 |
25 | ¥22.94680 | ¥573.67 |
100 | ¥19.88710 | ¥1,988.71 |
250 | ¥18.86704 | ¥4,716.76 |
500 | ¥16.92948 | ¥8,464.74 |
1,000 | ¥14.27786 | ¥14,277.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.56398 | ¥40,691.94 |
6,000 | ¥13.05404 | ¥78,324.24 |