1-770968-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-770968-0
1-770968-0
1-770968-0

1-770968-0

DigiKey Part Number
A32474-ND
Manufacturer
Manufacturer Product Number
1-770968-0
Description
CONN HEADER R/A 4POS 4.14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-770968-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.386" (9.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,436
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.20000¥13.20
10¥11.22800¥112.28
200¥9.08320¥1,816.64
600¥8.40560¥5,043.36
1,000¥8.10795¥8,107.95
5,000¥7.23802¥36,190.10
10,000¥6.89290¥68,929.00
Manufacturers Standard Package