



1-487526-9 | |
|---|---|
DigiKey Part Number | A141597-ND |
Manufacturer | |
Manufacturer Product Number | 1-487526-9 |
Description | CONN FFC RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487526-9 Models |
Category | Locking Feature Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 20 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.92000 | ¥15.92 |
| 10 | ¥13.53300 | ¥135.33 |
| 25 | ¥12.68800 | ¥317.20 |
| 50 | ¥12.07920 | ¥603.96 |
| 100 | ¥11.50270 | ¥1,150.27 |
| 250 | ¥10.78172 | ¥2,695.43 |
| 500 | ¥10.26716 | ¥5,133.58 |
| 1,000 | ¥9.77702 | ¥9,777.02 |
| 2,500 | ¥9.16520 | ¥22,913.00 |


















