
A9CAG-2002F | |
|---|---|
DigiKey Part Number | A9CAG-2002F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-2002F |
Description | FLEX CABLE - AFG20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.57000 | ¥92.57 |
| 10 | ¥78.65100 | ¥786.51 |
| 25 | ¥73.71760 | ¥1,842.94 |
| 50 | ¥70.19920 | ¥3,509.96 |
| 100 | ¥66.84820 | ¥6,684.82 |
| 250 | ¥62.66528 | ¥15,666.32 |
| 500 | ¥59.67680 | ¥29,838.40 |
| 1,000 | ¥56.83168 | ¥56,831.68 |






