A9CAG-2005F | ||
---|---|---|
DigiKey Part Number | A9CAG-2005F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-2005F | |
Description | FLEX CABLE - AFG20G/AF20/AFE20T | |
Customer Reference | ||
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥38.55900 | ¥385.59 |
25 | ¥37.55280 | ¥938.82 |
50 | ¥36.74500 | ¥1,837.25 |
100 | ¥34.52440 | ¥3,452.44 |
250 | ¥34.32264 | ¥8,580.66 |
500 | ¥32.10166 | ¥16,050.83 |
1,000 | ¥28.66942 | ¥28,669.42 |
2,500 | ¥26.65046 | ¥66,626.15 |