
A9CCG-2003F | |
|---|---|
DigiKey Part Number | A9CCG-2003F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-2003F |
Description | FLEX CABLE - AFG20G/AF20/AFG20G |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.37000 | ¥129.37 |
| 10 | ¥109.91400 | ¥1,099.14 |
| 25 | ¥103.02920 | ¥2,575.73 |
| 50 | ¥98.11060 | ¥4,905.53 |
| 100 | ¥93.42920 | ¥9,342.92 |
| 250 | ¥87.58356 | ¥21,895.89 |
| 500 | ¥83.40758 | ¥41,703.79 |
| 1,000 | ¥79.43198 | ¥79,431.98 |






