
A9CCA-2008F | |
|---|---|
DigiKey Part Number | A9CCA-2008F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2008F |
Description | FLEX CABLE - AFG20A/AF20/AFG20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.84000 | ¥163.84 |
| 10 | ¥139.20800 | ¥1,392.08 |
| 25 | ¥130.48960 | ¥3,262.24 |
| 50 | ¥124.26020 | ¥6,213.01 |
| 100 | ¥118.33250 | ¥11,833.25 |
| 250 | ¥110.93008 | ¥27,732.52 |
| 500 | ¥105.64144 | ¥52,820.72 |






