



1-487526-5 | |
|---|---|
DigiKey Part Number | 1-487526-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-487526-5 |
Description | CONN FFC RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 16Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487526-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.01000 | ¥12.01 |
| 10 | ¥10.24200 | ¥102.42 |
| 25 | ¥9.59640 | ¥239.91 |
| 50 | ¥9.13860 | ¥456.93 |
| 100 | ¥8.70110 | ¥870.11 |
| 250 | ¥8.15624 | ¥2,039.06 |
| 500 | ¥7.76674 | ¥3,883.37 |
| 1,000 | ¥7.39600 | ¥7,396.00 |
| 2,500 | ¥6.93305 | ¥17,332.62 |

























