
1-480594-9 | |
|---|---|
DigiKey Part Number | 1-480594-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-480594-9 |
Description | STRAIN RELIEF 36POS MR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-480594-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 36 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥52.45236 | ¥41,961.89 |



