1-2308272-3 | ||
---|---|---|
DigiKey Part Number | A125291-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2308272-3 | |
Description | CABLE CLAMP3 (CASE RAW) | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Clamp For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2308272-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.71000 | ¥65.71 |
10 | ¥57.25700 | ¥572.57 |
25 | ¥55.74760 | ¥1,393.69 |
50 | ¥54.24140 | ¥2,712.07 |
100 | ¥50.92630 | ¥5,092.63 |
250 | ¥50.62500 | ¥12,656.25 |
500 | ¥47.61170 | ¥23,805.85 |
1,000 | ¥42.48889 | ¥42,488.89 |