
1-2304514-1 | |
|---|---|
DigiKey Part Number | 17-1-2304514-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2304514-1 |
Description | 2POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2304514-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.90000 | ¥24.90 |
| 10 | ¥21.12400 | ¥211.24 |
| 25 | ¥19.80320 | ¥495.08 |
| 50 | ¥18.85600 | ¥942.80 |
| 100 | ¥17.95470 | ¥1,795.47 |
| 250 | ¥16.83056 | ¥4,207.64 |
| 500 | ¥16.02716 | ¥8,013.58 |
| 1,500 | ¥14.83217 | ¥22,248.26 |
| 3,000 | ¥14.12486 | ¥42,374.58 |

