1-1801175-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1801175-5

DigiKey Part Number
17-1-1801175-5-ND
Manufacturer
Manufacturer Product Number
1-1801175-5
Description
2W RECEPTACLE HP CONNECTOR GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Housing for Female Insert Green 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1801175-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.131" (3.33mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,128 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,120¥5.62935¥17,563.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,128In Stock
Ships from WEC