1-179228-4 | ||
---|---|---|
DigiKey Part Number | A98614-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-179228-4 | |
Description | CONN RCPT HSG 14POS 2.00MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-179228-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.17500 | ¥71.75 |
100 | ¥5.91270 | ¥591.27 |
1,000 | ¥4.64799 | ¥4,647.99 |
5,000 | ¥3.98397 | ¥19,919.85 |
10,000 | ¥3.91321 | ¥39,132.10 |