3051 YG001 | |
---|---|
DigiKey Part Number | 3051YG001-ND |
Manufacturer | |
Manufacturer Product Number | 3051 YG001 |
Description | HOOKUP STRND 22AWG YLW/GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,010.50000 | ¥2,010.50 |
3 | ¥1,872.93000 | ¥5,618.79 |
5 | ¥1,767.11000 | ¥8,835.55 |
10 | ¥1,671.87600 | ¥16,718.76 |
25 | ¥1,555.47760 | ¥38,886.94 |
50 | ¥1,375.59620 | ¥68,779.81 |