170311-1 | ||
---|---|---|
DigiKey Part Number | A116105TR-ND - Tape & Reel (TR) A116105CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 170311-1 | |
Description | CONTACT NON-GEND SGNL 20-24AWG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Non-Gendered 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 170311-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.90200 | ¥79.02 |
25 | ¥7.55440 | ¥188.86 |
50 | ¥7.45020 | ¥372.51 |
100 | ¥6.51040 | ¥651.04 |
250 | ¥6.26680 | ¥1,566.70 |
500 | ¥5.91868 | ¥2,959.34 |
1,000 | ¥5.11798 | ¥5,117.98 |
2,500 | ¥4.73498 | ¥11,837.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.38683 | ¥21,934.15 |
10,000 | ¥4.30891 | ¥43,089.10 |