1-172210-2 | ||
---|---|---|
DigiKey Part Number | 1-172210-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-172210-2 | |
Description | CONN RCPT HSG 0.187 2POS BLACK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-172210-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.11657 | ¥8,932.56 |