61802-1 | ||
---|---|---|
DigiKey Part Number | A100741TR-ND - Tape & Reel (TR) A100741CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61802-1 | |
Description | CONN TERM PIN 14-18AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 61802-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.500" (12.70mm) | |
Length - Barrel | 0.300" (7.62mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.12200 | ¥11.22 |
25 | ¥1.04400 | ¥26.10 |
50 | ¥0.99020 | ¥49.51 |
100 | ¥0.93660 | ¥93.66 |
250 | ¥0.87184 | ¥217.96 |
500 | ¥0.82176 | ¥410.88 |
1,000 | ¥0.77868 | ¥778.68 |
2,500 | ¥0.72125 | ¥1,803.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.57412 | ¥6,889.44 |
36,000 | ¥0.51312 | ¥18,472.32 |
60,000 | ¥0.44494 | ¥26,696.40 |