1-1586359-6 | ||
---|---|---|
DigiKey Part Number | A32586-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1586359-6 | |
Description | SEAL GANG WIRE 16POS MINI UMNL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1586359-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 16 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥37.13100 | ¥371.31 |
25 | ¥36.16040 | ¥904.01 |
50 | ¥35.38100 | ¥1,769.05 |
100 | ¥33.24350 | ¥3,324.35 |
250 | ¥33.04900 | ¥8,262.25 |
500 | ¥30.91054 | ¥15,455.27 |
1,000 | ¥27.60558 | ¥27,605.58 |
2,500 | ¥25.66153 | ¥64,153.82 |