1-1586362-6 | ||
---|---|---|
DigiKey Part Number | A32580-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1586362-6 | |
Description | SEAL INTERFACE 16POS MINI UMNL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1586362-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 16 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.95700 | ¥119.57 |
25 | ¥11.60680 | ¥290.17 |
50 | ¥11.48860 | ¥574.43 |
100 | ¥10.66380 | ¥1,066.38 |
250 | ¥10.48744 | ¥2,621.86 |
500 | ¥9.54462 | ¥4,772.31 |
1,000 | ¥8.54304 | ¥8,543.04 |
3,000 | ¥7.89497 | ¥23,684.91 |