1-1478048-0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,454
Unit Price: ¥37.21000
Datasheet
1-1478048-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478048-0

DigiKey Part Number
A144885-ND
Manufacturer
Manufacturer Product Number
1-1478048-0
Description
CONN BNC JACK STR 75 OHM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1-1478048-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Isolated
Housing Color
Silver, White
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-40°C ~ 60°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.5dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,463 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.44000¥50.44
10¥42.82800¥428.28
25¥40.14320¥1,003.58
50¥38.22640¥1,911.32
100¥36.40130¥3,640.13
250¥34.12240¥8,530.60
500¥32.49450¥16,247.25
1,000¥30.94505¥30,945.05
2,500¥29.84301¥74,607.52
Manufacturers Standard Package

Other Suppliers on DigiKey

1,463In Stock
Ships from WEC