
1-1418483-1 | |
|---|---|
DigiKey Part Number | 1-1418483-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418483-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418483-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.08000 | ¥15.08 |
| 10 | ¥12.81100 | ¥128.11 |
| 25 | ¥12.00600 | ¥300.15 |
| 50 | ¥11.43260 | ¥571.63 |
| 100 | ¥10.88630 | ¥1,088.63 |
| 250 | ¥10.20424 | ¥2,551.06 |
| 700 | ¥9.48906 | ¥6,642.34 |
| 1,400 | ¥9.03615 | ¥12,650.61 |
| 2,800 | ¥8.60511 | ¥24,094.31 |












