1-1337447-0 | ||
---|---|---|
DigiKey Part Number | A122280-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337447-0 | |
Description | CONN BNC JACK STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1337447-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥36.52300 | ¥365.23 |
100 | ¥32.70190 | ¥3,270.19 |
1,000 | ¥27.15570 | ¥27,155.70 |