1-102241-3 | |
---|---|
DigiKey Part Number | A26992-ND |
Manufacturer | |
Manufacturer Product Number | 1-102241-3 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102241-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥13.30500 | ¥133.05 |
25 | ¥12.91120 | ¥322.78 |
50 | ¥12.78020 | ¥639.01 |
100 | ¥11.86220 | ¥1,186.22 |
250 | ¥11.66532 | ¥2,916.33 |
500 | ¥10.61676 | ¥5,308.38 |
1,000 | ¥9.50266 | ¥9,502.66 |
2,500 | ¥8.78177 | ¥21,954.42 |