1-102241-0 | ||
---|---|---|
DigiKey Part Number | A26990-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-102241-0 | |
Description | CONN RCPT HSG 12POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥15.86700 | ¥158.67 |
25 | ¥15.39640 | ¥384.91 |
50 | ¥15.23960 | ¥761.98 |
100 | ¥14.14460 | ¥1,414.46 |
250 | ¥13.91056 | ¥3,477.64 |
500 | ¥12.66002 | ¥6,330.01 |
1,000 | ¥11.33152 | ¥11,331.52 |
2,500 | ¥10.47193 | ¥26,179.83 |