
1-100103-0 | |
|---|---|
DigiKey Part Number | A104896-ND |
Manufacturer | |
Manufacturer Product Number | 1-100103-0 |
Description | CONN STRAIN RELIEF 10POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-100103-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.45500 | ¥24.55 |
| 25 | ¥2.29720 | ¥57.43 |
| 50 | ¥2.18860 | ¥109.43 |
| 100 | ¥2.08340 | ¥208.34 |
| 250 | ¥1.95296 | ¥488.24 |
| 500 | ¥1.85948 | ¥929.74 |
| 1,000 | ¥1.77057 | ¥1,770.57 |
| 2,500 | ¥1.65966 | ¥4,149.15 |


