TMS6T5B2M2RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMS6T5B2M2RE
TMS6T5B2M2RE
TMS6T5B2M2RE

TMS6T5B2M2RE

DigiKey Part Number
450-2110-ND
Manufacturer
Manufacturer Product Number
TMS6T5B2M2RE
Description
SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.35000¥62.35
10¥53.80100¥538.01
25¥50.73160¥1,268.29
50¥48.52360¥2,426.18
100¥46.40980¥4,640.98
300¥43.23850¥12,971.55
500¥41.83600¥20,918.00
1,000¥40.00217¥40,002.17
Manufacturers Standard Package