PKES150B1/4 | ||
---|---|---|
DigiKey Part Number | PKES150B1/4-ND | |
Manufacturer | ||
Manufacturer Product Number | PKES150B1/4 | |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.550" (39.40mm), 1.770" (44.90mm) Skirt | |
Height | 0.831" (21.10mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥85.70268 | ¥42,851.34 |