KFS500B1/4 | ||
---|---|---|
DigiKey Part Number | KFS500B1/4-ND | |
Manufacturer | ||
Manufacturer Product Number | KFS500B1/4 | |
Description | KNOB KNURLED W/SKRT 0.250" METAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm), 0.630" (16.00mm) Skirt | |
Height | 0.811" (20.60mm) | |
Indicator | Line on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.59000 | ¥121.59 |
5 | ¥118.33600 | ¥591.68 |
10 | ¥115.04300 | ¥1,150.43 |
25 | ¥108.46680 | ¥2,711.67 |
50 | ¥105.17980 | ¥5,258.99 |
100 | ¥98.60710 | ¥9,860.71 |
250 | ¥92.03304 | ¥23,008.26 |
500 | ¥88.74602 | ¥44,373.01 |