KAS500B1/4 | ||
---|---|---|
DigiKey Part Number | KAS500B1/4-ND | |
Manufacturer | ||
Manufacturer Product Number | KAS500B1/4 | |
Description | KNOB FLUTED W/SKIRT 0.250" METAL | |
Customer Reference | ||
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm), 0.740" (18.80mm) Skirt | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |