FSM4JRT | |
---|---|
DigiKey Part Number | 450-2038-1-ND - Cut Tape (CT) 450-2038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FSM4JRT |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM4JRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 105°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.51900 | ¥15.19 |
25 | ¥1.44480 | ¥36.12 |
100 | ¥1.31190 | ¥131.19 |
250 | ¥1.23344 | ¥308.36 |
500 | ¥1.12852 | ¥564.26 |
1,000 | ¥0.94479 | ¥944.79 |
2,500 | ¥0.91855 | ¥2,296.38 |
5,000 | ¥0.86606 | ¥4,330.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.70509 | ¥14,101.80 |