



B3F-6020 | |
|---|---|
DigiKey Part Number | SW796CT-ND - Cut Tape (CT) SW796TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6020 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6020 Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.62200 | ¥36.22 |
| 25 | ¥3.38080 | ¥84.52 |
| 100 | ¥3.02100 | ¥302.10 |
| 250 | ¥2.79856 | ¥699.64 |
| 500 | ¥2.64160 | ¥1,320.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.49605 | ¥2,496.05 |
| 2,000 | ¥2.36282 | ¥4,725.64 |
| 3,000 | ¥2.29073 | ¥6,872.19 |
| 5,000 | ¥2.20614 | ¥11,030.70 |
| 7,000 | ¥2.15412 | ¥15,078.84 |
| 10,000 | ¥2.10214 | ¥21,021.40 |











