Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
B3F-6022
B3F-6022

B3F-6022

DigiKey Part Number
SW264CT-ND - Cut Tape (CT)
SW264TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B3F-6022
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3F-6022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Cut Tape (CT)
Tape & Box (TB)
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
150gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,316
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.74600¥37.46
25¥3.49640¥87.41
100¥3.12440¥312.44
250¥2.89384¥723.46
500¥2.73174¥1,365.87
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.58131¥2,581.31
2,000¥2.44383¥4,887.66
3,000¥2.36946¥7,108.38
5,000¥2.28217¥11,410.85
7,000¥2.22853¥15,599.71
10,000¥2.17496¥21,749.60
Manufacturers Standard Package