EDS08SGRNTU04Q | ||
---|---|---|
DigiKey Part Number | 450-2620-ND | |
Manufacturer | ||
Manufacturer Product Number | EDS08SGRNTU04Q | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.796" (20.22mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
23 | ¥18.84565 | ¥433.45 |
46 | ¥17.13783 | ¥788.34 |
115 | ¥14.88965 | ¥1,712.31 |
253 | ¥13.49383 | ¥3,413.94 |
506 | ¥12.56322 | ¥6,356.99 |
1,012 | ¥11.63261 | ¥11,772.20 |
2,507 | ¥10.54690 | ¥26,441.08 |
5,014 | ¥9.77138 | ¥48,993.70 |