RN143-2-02-10M | ||
---|---|---|
DigiKey Part Number | 817-2142-ND | |
Manufacturer | ||
Manufacturer Product Number | RN143-2-02-10M | |
Description | CMC 10MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 240mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 240mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥32.37700 | ¥323.77 |
25 | ¥29.56360 | ¥739.09 |
50 | ¥25.34080 | ¥1,267.04 |
100 | ¥23.22840 | ¥2,322.84 |
300 | ¥22.52490 | ¥6,757.47 |
500 | ¥21.82098 | ¥10,910.49 |
1,000 | ¥20.57552 | ¥20,575.52 |