1825057-4 | ||
---|---|---|
DigiKey Part Number | 1825057-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1825057-4 | |
Description | SWITCH SLIDE DIP SPST 0.1A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1825057-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.578" (14.68mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.84300 | ¥98.43 |
30 | ¥9.24933 | ¥277.48 |
120 | ¥7.98975 | ¥958.77 |
270 | ¥7.28137 | ¥1,965.97 |
510 | ¥6.76982 | ¥3,452.61 |
1,020 | ¥6.29754 | ¥6,423.49 |
2,520 | ¥5.70713 | ¥14,381.97 |
5,010 | ¥5.31353 | ¥26,620.79 |