56000001019 | ||
---|---|---|
DigiKey Part Number | F4541-ND | |
Manufacturer | ||
Manufacturer Product Number | 56000001019 | |
Description | FUSE HOLDER RADIAL 250V 6.3A PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 56000001019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
5 | ¥6.56200 | ¥32.81 |
10 | ¥6.14600 | ¥61.46 |
50 | ¥5.08320 | ¥254.16 |
100 | ¥4.23560 | ¥423.56 |
250 | ¥4.12972 | ¥1,032.43 |
500 | ¥3.49460 | ¥1,747.30 |
1,000 | ¥3.07094 | ¥3,070.94 |
5,000 | ¥2.90919 | ¥14,545.95 |